help desk software
DATA SHEET

2-160975-2

TE Connectivity / AMP Brand

CABLE TY 200X4.8 BLA

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-160975-2
RoHS:
Yes
HTS:
3923900080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Polyamide 6.6
Dimension:
204 x 7.8 x 6 mm
Color:
Black
Operating Temperature:
N/A
CABLE TY 200X4.8 BLA
Search Keywords:
21609752
IN STOCK: 268
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2807
$28.070
1,000
$0.1969
$196.900
2,500
$0.1807
$451.750
3,250
$0.1780
$578.500
6,500
$0.1746
$1,134.900
9,750
$0.1699
$1,656.525
13,000 +
$0.1674
$2,176.200
Tools/3D Models