Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
216165-1
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 216165-1 is a 26 pin heavy duty plastic (HDP) connector assembly. This receptacle assembly is designed to provide reliable and secure connections for a variety of electrical applications. With its durable construction and high-quality materials, this assembly offers excellent performance in demanding environments. Whether used in industrial machinery, automotive systems, or other commercial applications, the 216165-1 ensures robust and efficient electrical connectivity.
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Receptacle
- Without Contacts
Search Keywords:
2161651
IN STOCK:
733
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$3.940
$197.000
100
$3.576
$357.600
250
$3.353
$838.250
500
$3.249
$1,624.500
1,000
$3.015
$3,015.000
2,500
$2.927
$7,317.500
5,000
$2.898
$14,490.000
7,500
+
$2.869
$21,517.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
796276-1
SLD CPC RCPT ASSY,17-16,STD SX
214A021-4-0
Heat Shrink End Cap
DR-25-3/8-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.375 " - 9.5 mm - Black -...
1703998-1
Conn Housing PL 92 POS 4mm Crimp ST Cable Mount Black Box Automotive
RCP-5SAFFM-SLM7B02
Cable Assembly - 1m - RJ-45 to RJ-45 - 8 to 8 Position - F-F.