help desk software

2-1617030-0

TE Connectivity / Amp Brand

HFW1201F01 = M39016/6-123L

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1617030-0
Alias/AKA:
HFW1201F01
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Package Type:
Pack
Type:
General Purpose Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Coil Current:
150 mA
Coil Resistance:
40 Ohm
Dimension:
20.57 x 10.4 x 10.4 mm
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
2DC,0.3AC A
Mounting:
Through Hole
HFW1201F01 = M39016/6-123L
Search Keywords:
216170300
IN STOCK: 81
Ships today, if you order in
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.83
$75.830
5
$69.16
$345.800
10
$66.26
$662.600
25
$61.98
$1,549.500
50
$59.84
$2,992.000
100
$55.50
$5,550.000
250 +
$49.51
$12,377.500