help desk software

2-1618002-2

TE Connectivity / Amp Brand

EV250-1A=RELAY, SPST-NO .. see full description

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1618002-2
Alias/AKA:
EV250-1A
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
400
Mounting:
N/A
Operating Temperature:
-40 to 85 °C
Dimension:
69.85 x 57.15 x 86.11 mm
Termination Style:
Screw Terminal
The TE Connectivity / AMP Brand part 2-1618002-2 is part of the EV250 relay series, specifically designed for automotive applications. This relay is a single-pole, normally open (SPST-NO) configuration, meaning it provides a connection in its normal state and opens or breaks the connection when activated. With a rating of 1A, this high-quality relay offers reliable performance and is suitable for various electrical control systems in vehicles.
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 400 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
Search Keywords:
216180022
IN STOCK: 33
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,512.87
$2,512.870
2
$2,475.18
$4,950.360
3
$1,741.79
$5,225.370
4
$1,347.60
$5,390.400
5 +
$1,320.65
$6,603.250