Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1625958-6
Alias/AKA:
HB1300KFZRE
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Termination Style:
Radial
Power Rating:
2 W
Resistance Value:
300 KOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Dimension:
26.5 x 3 x 10.4 mm
Terminal Pitch:
N/R
HB01RE 300K 1% 100PPM
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = K ?
- Resistance = 300K ?
- Power Rating = 2.00 W
Search Keywords:
216259586
IN STOCK:
229
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
5
$8.35
$41.750
50
$5.05
$252.500
100
$4.88
$488.000
250
$4.80
$1,200.000
500
$4.73
$2,365.000
750
$4.66
$3,495.000
1,000
+
$4.59
$4,590.000
Tools/3D Models
Product Guides