2-1634689-6
TE Connectivity / AMP BrandConn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1634689-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2400
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Preloaded
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords:
216346896
This product is discontinued, but still in stock
IN STOCK:
6,156
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.02
$50.500
250
$1.88
$470.000
500
$1.57
$785.000
2,400
$1.56
$3,744.000
4,800
+
$1.55
$7,440.000
Product Guides