help desk software

2-164045-1

TE Connectivity / Amp Brand

48P.IEC-F MALE CONN .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-164045-1
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
48P.IEC-F MALE CONN
Product Highlights:
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Pin
  • 48 Positions
  • Number of Rows = 3
Search Keywords:
21640451
IN STOCK: 680
Can Ship immediately
Minimum Order:
19
Multiple:
19
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
19
$11.52
$218.880
38
$11.40
$433.200
57
$11.34
$646.380
114
$9.80
$1,117.200
266
$9.75
$2,593.500
513
$9.70
$4,976.100
1,007 +
$8.36
$8,418.520