Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-164045-4
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-164045-4 is a 48P.IEC-F.MALE CONN connector, designed to provide secure and reliable connections in electronic applications. This connector features a powerful male connection and is compatible with IEC standards. With its durable construction and advanced design, it ensures optimal performance and longevity. Perfect for various industrial and commercial applications, the 2-164045-4 connector offers a reliable solution for a wide range of connectivity needs.
Product Highlights:
- Connector
- Mating Type = Plug
- Number of Positions = 48
- Number of Rows = 3
- Post Type = Solder Post
Search Keywords:
21640454
IN STOCK:
476
Ships today, if you order in
Minimum Order:
19
Multiple:
19
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
19
$7.75
$147.250
38
$7.25
$275.500
114
$6.71
$764.940
266
$6.33
$1,683.780
513
$6.13
$3,144.690
1,007
$5.64
$5,679.480
2,508
$5.41
$13,568.280
5,016
+
$5.29
$26,534.640