help desk software
DATA SHEET

216415-4

TE Connectivity / AMP Brand

128P.IEC-C FEM.CONN .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
216415-4
RoHS:
Yes
HTS:
8536694040
COO:
NL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
128
Termination Method:
Solder
128P.IEC-C FEM.CONN
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 128
  • Number of Rows = 4
  • Vertical Mount Angle
  • DIN Level = II
Search Keywords:
2164154
IN STOCK: 437
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.64
$73.200
50
$9.45
$472.500
100
$9.16
$916.000
250
$8.88
$2,220.000
500
$8.75
$4,375.000
750
$8.62
$6,465.000
1,000 +
$8.49
$8,490.000
Tools/3D Models
Product Guides