help desk software
DATA SHEET

2170129-1

TE Connectivity / AMP Brand

Conn RJ Point Five F 16 POS 1.25mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2170129-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
64
Package Type:
Tray
Type:
RJ Point Five3816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.25 mm
Gender:
F3798
Number of Contacts:
16
Maximum Voltage Rating:
483804VDC
Maximum Current Rating:
1/Contact A
Operating Temperature:
0 to 70 °C
Conn RJ Point Five F 16 POS 1.25mm Press Fit RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray
Search Keywords:
21701291
IN STOCK: 252
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
64
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.80
$79.000
10
$15.47
$154.700
25
$14.91
$372.750
50
$14.69
$734.500
64
$14.11
$903.040
128
$12.67
$1,621.760
192
$12.48
$2,396.160
256 +
$12.29
$3,146.240
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models