2-1703930-1
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount 28AWG T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1703930-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
17000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
28 AWG
Contact Material:
Bronze
Contact Plating:
Tin
Maximum Current Rating:
6 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 2-1703930-1 is a reliable and high-quality contact socket designed for crimping onto 28AWG cables. It is specifically intended for automotive applications and features a cable mount design for easy installation. This contact socket is perfect for providing secure and efficient electrical connections in automotive systems.
Search Keywords:
217039301
IN STOCK:
210,800
Can Ship immediately
Minimum Order:
17000
Multiple:
17000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
17,000
$0.0390
$663.000
34,000
$0.0384
$1,305.600
51,000
$0.0378
$1,927.800
102,000
$0.0371
$3,784.200
153,000
$0.0365
$5,584.500
255,000
$0.0360
$9,180.000
510,000
+
$0.0355
$18,105.000
Tools/3D Models
Product Guides
Product Changes