Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1703930-3
RoHS:
Yes
Supplier Standard Pack
17000
Package Type:
Reel
Terminal Type:
Receptacle
Mating Tab Thickness:
.016 in, .4 mm
Operating Temperature Range:
-40 – 150 °C, -40 – 302 °F
Receptacle Style:
180°
Mating Tab Width:
.02 in, .5 mm
Typical Current Rating:
3 A
Contact Fabrication:
Stamped & Formed
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
Contact Size:
.5mm
Wire Size Search:
22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
Termination Method to Wire & Cable:
Crimp
Wire Contact Termination Area Plating Material:
Tin
Terminal Transmits:
0 – 24 A (Low Power)
Interface Plating:
Gold (Au)
Sealable:
No
Packaging Method:
Reel
Agency/Standard:
LV214
Wire Size:
24 – 22 AWG, .22 – .35 mm²
Crimp Type:
F-Crimp
Packaging Quantity:
17000
Primary Locking Feature:
Locking Lance
NANOMQS, RECEPTACLE TERMINAL
Search Keywords:
217039303
IN STOCK:
0
MOQ for out of Stock Qty:
4250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4,250
$1.727
$7,339.750
8,500
$0.911
$7,743.500
12,750
$0.627
$7,994.250
17,000
+
$0.614
$10,438.000
Tools/3D Models