help desk software

2173044-4

TE Connectivity / Amp Brand

Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2173044-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
IN STOCK: 0
MOQ for out of Stock Qty:
630
Multiple:
30
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
630
$12.53
$7,893.900
1,260
$6.61
$8,328.600
1,890
$4.55
$8,599.500
2,520 +
$4.46
$11,239.200
DOWNLOADS