help desk software
DATA SHEET

2-1734774-4

TE Connectivity / AMP Brand

Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole Box/Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1734774-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
PCI Express Card Edge3434
Body Orientation:
Straight3412
Mounting:
Through Hole3426
Termination Method:
Solder3433
Card Thickness:
N/A
Pitch:
2 mm
Number of Contacts:
164
Operating Temperature:
-40 to 85 °C
Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole Box/Tray
Search Keywords:
217347744
IN STOCK: 3,250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
250
$4.00
$1,000.000
500
$3.96
$1,980.000
1,125
$3.92
$4,410.000
2,250
$3.88
$8,730.000
3,375
$3.84
$12,960.000
4,500 +
$3.80
$17,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models