help desk software

2-1734839-3

TE Connectivity / Amp Brand

FPC CONN. 0.5MM PITCH T/C,23P .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1734839-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
23
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
16.93 x 5.1 x 2.05 mm
Operating Temperature:
N/A
FPC CONN. 0.5MM PITCH T/C,23P
Product Highlights:
  • .50 mm Centerline
  • 23 Positions
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords:
217348393
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.761
$1,522.000
4,000
$0.757
$3,028.000
6,000
$0.753
$4,518.000
8,000
$0.749
$5,992.000
10,000
$0.745
$7,450.000
16,000
$0.741
$11,856.000
26,000 +
$0.738
$19,188.000
Please Note: Item may be subject to tariff fee if shipping within the United States