help desk software
DATA SHEET

2-1735481-3

TE Connectivity / AMP Brand

0.8FH,R17H.5,080,30/Sn,TU,SC

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1735481-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
0.8FH,R17H.5,080,30/Sn,TU,SC
Search Keywords:
217354813
IN STOCK: 715
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
180
Multiple:
12
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$8.11
$97.320
36
$7.95
$286.200
108
$7.82
$844.560
180
$7.71
$1,387.800
360
$7.60
$2,736.000
540
$7.48
$4,039.200
720 +
$7.36
$5,299.200
Tools/3D Models