help desk software
DATA SHEET

2-1735481-4

TE Connectivity / AMP Brand

Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1735481-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Board3594 to Board3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Surface Mount3586
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
1003584VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tube
Search Keywords:
217354814
IN STOCK: 575
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Multiple:
10
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.38
$93.800
30
$9.20
$276.000
50
$9.07
$453.500
100
$8.94
$894.000
150
$8.79
$1,318.500
300
$8.66
$2,598.000
450
$8.54
$3,843.000
600 +
$8.40
$5,040.000
Tools/3D Models