help desk software
DATA SHEET

2-1735482-4

TE Connectivity / AMP Brand

Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1735482-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tape
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R
Search Keywords:
217354824
IN STOCK: 4,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.65
$68.250
10
$13.44
$134.400
25
$13.24
$331.000
50
$13.05
$652.500
100
$12.85
$1,285.000
150
$12.66
$1,899.000
200 +
$12.46
$2,492.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models