Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1735482-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tape
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
0.8FH,R17H.5,120,30/Sn,TR,SC
Search Keywords:
217354825
IN STOCK:
65
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.30
$76.500
50
$9.88
$494.000
100
$9.58
$958.000
300
$9.28
$2,784.000
600
$9.15
$5,490.000
900
$9.01
$8,109.000
1,200
+
$8.87
$10,644.000
Tools/3D Models
Product Guides