2-1761603-1
TE Connectivity / AMP BrandWire-To-Board Connector - 2.54 mm - 6 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761603-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
170
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The 2-1761603-1 is a 6-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with 3µinch gold-plated phosphor bronze pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle.
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 6
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
217616031
IN STOCK:
10,292
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
850
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.167
$31.670
250
$2.156
$539.000
500
$2.112
$1,056.000
850
$2.063
$1,753.550
1,700
$2.043
$3,473.100
2,550
$2.022
$5,156.100
3,400
+
$2.002
$6,806.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS