Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761605-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IDC LOW PRO HDR 10P RA BLUE
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords:
217616053
IN STOCK:
133
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
650
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.239
$31.195
100
$4.495
$449.500
250
$4.429
$1,107.250
500
$4.385
$2,192.500
650
$4.341
$2,821.650
1,300
$4.298
$5,587.400
1,950
$4.255
$8,297.250
2,600
+
$4.212
$10,951.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-208657-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - PCB Socket.
1-338316-2
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
TO-220-68
Transistor in)sulator - Overall Width 16 mm (0.630 in) - Overall Length 28.7 mm (1.130 i...