help desk software
DATA SHEET

2-1761605-5

TE Connectivity / AMP Brand

IDC LOW PRO HDR 14P RA BLUE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761605-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IDC LOW PRO HDR 14P RA BLUE
Product Highlights:
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords:
217616055
IN STOCK: 10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.63
$28.150
100
$4.59
$459.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.38
$4,380.000
1,500
$4.32
$6,480.000
2,000 +
$4.25
$8,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
609-1407
609-1407
VIEW PRODUCT
Tools/3D Models