help desk software
DATA SHEET

2-1761606-6

TE Connectivity / AMP Brand

Connector Header Through Hole 16 position 0.100" (2.54mm) .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761606-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 2-1761606-6 is a 16-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with 0.762µm gold flash over palladium nickel pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle. With daisy chain, polarization Top housing entry style UL94V-0 Flammability rating Applications Industrial
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
217616066
IN STOCK: 570
Ships today, if you order in
Minimum Order:
19
Multiple:
19
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
19
$4.66
$88.540
57
$4.53
$258.210
114
$4.34
$494.760
266
$4.17
$1,109.220
513
$4.01
$2,057.130
1,007
$3.54
$3,564.780
2,508
$3.45
$8,652.600
5,016 +
$3.14
$15,750.240
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models