help desk software
DATA SHEET

2-1761607-6

TE Connectivity / AMP Brand

IDC LOW PRO HDR 16P RA LG LAT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761607-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-1761607-6 is an IDC Low Profile Header with a 16-pin configuration. This right-angle header is designed for use in applications that require a compact and space-saving solution. With a large lateral latch, it ensures secure and reliable connections. Ideal for a wide range of electronic and electrical devices, this header offers excellent performance and durability.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
217616076
IN STOCK: 1,280
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
214
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.056
$30.280
50
$4.837
$241.850
100
$4.583
$458.300
214
$4.356
$932.184
428
$4.313
$1,845.964
642
$4.269
$2,740.698
855 +
$4.227
$3,614.085
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
501-1607ES
501-1607ES
VIEW PRODUCT
Tools/3D Models