2-1761608-3
TE Connectivity / AMP BrandConnector Header Through Hole 10 position 0.100" (2.54mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761608-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 [1.27], .039 [1.00], and .025 [0.64]. Applications include computers/electronics, business equipment, and medical equipment. Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
217616083
IN STOCK:
1,260
Can Ship immediately
Minimum Order:
26
Multiple:
26
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
26
$3.01
$78.260
104
$2.97
$308.880
260
$2.93
$761.800
520
$2.88
$1,497.600
1,014
$2.84
$2,879.760
2,522
$2.80
$7,061.600
5,018
$2.75
$13,799.500
7,514
+
$2.71
$20,362.940
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1658623-1
10 NOVO MIL 30DP, LEAD FREE
1658526-3
609-1000MLF FEM SCKT,LEAD FREE
1658526-4
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - 609 Series - IDC / IDT - 2 ...
1-1658528-1
636-1030LF=FEM SKT BLADE POL 1
1658527-3
622-1030LF FEM SOCKT,LEAD FREE
1658620-1
10 NOVO MIL 15DP, LEAD FREE
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
1658622-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - AMP-LATCH Novo Series - IDC ...