Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761608-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The part 2-1761608-6 from TE Connectivity / AMP Brand is an IDC (Insulation Displacement Connector) Low Profile Header with a vertical orientation and a short length. It has 16 positions, making it suitable for connecting multiple wires or components. This header is designed to provide a reliable and secure connection, ensuring efficient signal transmission. With its low profile design, it saves space when installed in tight spaces. Overall, the 2-1761608-6 is a versatile and dependable connector ideal for various electronics and electrical applications.
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 16
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
217616086
IN STOCK:
1,038
Ships today, if you order in
Minimum Order:
19
Multiple:
19
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
19
$4.065
$77.235
57
$3.994
$227.658
114
$3.746
$427.044
266
$3.708
$986.328
513
$3.610
$1,851.930
1,007
$3.574
$3,599.018
2,508
$3.538
$8,873.304
5,016
+
$3.503
$17,571.048
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
2-1658526-9
609-1630LF=FSKT IDC S 16 30AU
6-6437020-2
609-1630CELF=FSKT IDC S 16 30AU
1658527-6
622-1630LF FEM SOCKT,LEAD FREE
1658620-2
14 NOVO MIL 15DP, LEAD FREE
1658621-2
This preassembled Novo Receptacle from TE is intended for use with Strain Relief carrying ...
1658622-2
Wire-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMP-LATCH Novo Series - IDC ...
1658623-2
14 NOVO MIL 30DP, LEAD FREE
CUSTOMERS
ALSO BOUGHT
67YR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
DB25-SL-25
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
27-9105
BNC Plug, 3 Piece Crimp, RG174,188 and 316
73100-0105
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold/Tin Tray