help desk software
DATA SHEET

2-1761608-9

TE Connectivity / AMP Brand

IDC LOW PRO HDR 26P VERT SHT LAT BLUE .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761608-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 2-1761608-9 is an IDC Low Profile Header with 26 Pins, designed for vertical mounting. It features a short, compact design and a blue color that adds a touch of visual distinction. The header is specifically designed for easy and efficient wire connection, offering quick and reliable electrical connections for various applications. With its low profile, it allows for space-saving and efficient utilization of available board space. The 2-1761608-9 IDC Header represents a high-quality solution for professional electronic assemblies.
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 26 Positions
Search Keywords:
217616089
IN STOCK: 781
Ships today, if you order in
Minimum Order:
13
Multiple:
13
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$4.975
$64.675
52
$4.755
$247.260
104
$4.608
$479.232
260
$4.400
$1,144.000
507
$4.288
$2,174.016
1,001
$4.000
$4,004.000
2,509
$3.824
$9,594.416
5,005 +
$3.786
$18,948.930
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
501-2627E
501-2627E
VIEW PRODUCT
Tools/3D Models