Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1761609-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 2-1761609-7 is an IDC (insulation displacement connector) low profile header with a right angle, short latch design. It has 20 positions and is color-coded blue for easy identification. This header is perfect for applications where space is limited or a compact design is necessary. The short latch design ensures a secure connection without taking up too much space.
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 20
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords:
217616097
IN STOCK:
414
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
16
$4.716
$75.456
64
$4.559
$291.776
112
$4.344
$486.528
256
$4.301
$1,101.056
512
$4.258
$2,180.096
1,008
$4.215
$4,248.720
2,512
$4.173
$10,482.576
5,008
+
$4.131
$20,688.048
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1-1658526-2
609-2030LF FEM SOCKT,LEAD FREE
3-1658526-0
609-2000MLF=FSKT IDC S 20 30AU
1-1658528-5
636-2030LF=FEM SKT BLADE POL 1
2-1658527-3
622-2030LF=FSKT IDC S 20 30AU
1658620-3
16 NOVO MIL 15DP, LEAD FREE
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"( ...
1658622-3
16 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
1658623-3
16 NOVO MIL 30DP, LEAD FREE
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF9312V
Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
105-0760-001
Blue Tip Jack Standard Horizontal PCB Mount For Diameter .080 Plug
SSL-LX3044ID-12V
LED Uni-Color Red 635nm 2-Pin T-1
SQT-111-03-L-S
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
MCP23S17-E/SO
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SOIC 28-Pin.