Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176249-6
Alias/AKA:
TJT3006R8J
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
TJT 300W 6R8 5%
Search Keywords:
21762496
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$68.38
$68.380
5
$67.35
$336.750
10
$50.51
$505.100
15
$47.14
$707.100
20
+
$46.21
$924.200
Product Guides