Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1775485-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Battery Series:
CR2032
Battery Cell Size:
N/A
Battery Holder, 3.6mm, BLK,low profile
Search Keywords:
217754851
IN STOCK:
7,200
Ships today, if you order in
Minimum Order:
80
Multiple:
80
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
80
$0.4224
$33.792
560
$0.2963
$165.928
1,040
$0.2814
$292.656
2,560
$0.2717
$695.552
5,040
$0.2690
$1,355.760
7,520
$0.2663
$2,002.576
10,000
$0.2634
$2,634.000
15,040
+
$0.2608
$3,922.432
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-1469492-9
MULTIGIG RT 9MM GUIDE/ESD UNKE
1410140-1
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
1410187-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
282081-1
RUBBER PLUG
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...