Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2177587-3
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Row-to-Row Spacing:
.232 in, 5.9 mm
Primary Product Color:
Black
Serviceable:
Yes
Mating Alignment Type:
Keyed
Housing Material:
PBT GF
Terminal Position Assurance:
Yes
Contact Type:
Receptacle
Connector Height:
.646 in, 16.4 mm
Mating Tab Width:
.02 in, .5 mm
Connector System:
Wire-to-Board , Wire-to-Device
Operating Temperature (Max):
100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Number of Rows:
2
Packaging Method:
Box & Carton
Operating Voltage:
12 VDC
Connector Shape:
Rectangular
Product Length:
.594 in, 15.1 mm
Cable Exit Angle:
180°
Contact Size:
.5mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Nominal Voltage Architecture:
12 V
Strain Relief:
Without
Circuit Application:
Signal
Sealable:
No
Number of Positions:
12
Product Width:
.583 in, 14.8 mm
Connector & Housing Type:
Housing for female terminals
Connector Position Assurance Capable:
No
Primary Locking Feature:
On the Terminal
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Centerline (Pitch):
.071 in, 1.8 mm
Mating Alignment:
With
12POS NANO MQS TL PLUG HOUSING, CODE C
Search Keywords:
21775873
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.44
$27.200
50
$4.42
$221.000
100
$4.22
$422.000
250
$4.10
$1,025.000
500
$3.87
$1,935.000
1,000
$3.77
$3,770.000
2,500
$3.67
$9,175.000
5,000
+
$3.62
$18,100.000
Tools/3D Models
Product Guides