Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2177748-3
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
414
Package Type:
Tray
Panel Mount Feature:
Without
Number of Sections:
1
Sealable:
No
Primary Product Color:
Black
Profile Height from PCB:
.904 in, 22.95 mm
PCB Mount Retention:
Without
PCB Mount Alignment:
With
Operating Voltage:
12 VDC
Connector & Contact Terminates To:
Printed Circuit Board
Termination Method to Printed Circuit Board:
Through Hole - Solder
Centerline (Pitch):
.071 in, 1.8 mm
Nominal Voltage Architecture:
12 V
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Number of Positions:
32
Mounting Holes:
Without
PCB Mount Orientation:
Vertical
PCB Thickness (Recommended):
.031 in, .8 mm
UL Flammability Rating:
UL 94V-0
Circuit Application:
Signal
Packaging Type:
Tray
Mating Tab Width:
.02 in, .5 mm
Number of Signal Positions:
32
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Mating Tab Thickness:
.016 in, .4 mm
Number of Rows:
2
Mating Alignment:
With
Connector Shape:
Rectangular
Header Type:
Fully Shrouded
Shielded:
No
Connector Length:
1.498 in, 38.05 mm
Mating Retention:
With
Connector Width:
.996 in, 25.3 mm
Interface Number:
114-20160
Contact Size:
.5mm
Contact Mating Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
Mating Retention Type:
Locking Interface
Contact Type:
Tab
Connector System:
Wire-to-Board
32POS,NANO MQS,HEADER ASSY,CODA
Search Keywords:
21777483
IN STOCK:
0
MOQ for out of Stock Qty:
104
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
104
$45.04
$4,684.160
207
$23.88
$4,943.160
311
$16.40
$5,100.400
414
+
$16.07
$6,652.980
Tools/3D Models
Product Guides