help desk software

2-178138-5

TE Connectivity / Amp Brand

DYNAMIC 3200 HDR H 3P ASSY

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-178138-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-55 to 105 °C
DYNAMIC 3200 HDR H 3P ASSY
Search Keywords:
21781385
IN STOCK: 635
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
800
Multiple:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.33
$133.200
260
$3.27
$850.200
500
$3.22
$1,610.000
800
$3.17
$2,536.000
1,600
$1.68
$2,688.000
2,400
$1.18
$2,832.000
3,200 +
$1.16
$3,712.000
Please Note: Item may be subject to tariff fee if shipping within the United States