Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-178139-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
DYNAMIC 3200 HDR H 6P ASSY
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords:
21781393
IN STOCK:
100
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
20
$4.22
$84.400
60
$3.69
$221.400
260
$3.30
$858.000
500
$3.20
$1,600.000
1,000
$3.17
$3,170.000
2,500
$3.09
$7,725.000
5,000
$3.07
$15,350.000
7,500
+
$3.06
$22,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States