2-178288-3
TE Connectivity / Amp BrandConnector Housing - Dynamic 3000 Series - Receptacle - 3 Ways - 3.81 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-178288-3
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
10/Contact A
Operating Temperature:
-55 to 105 °C
The 2-178288-3 is a 3-way 1-row dynamic black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header. It can also be used in modular configuration with D-3200M tab header.
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 3
- Keyed
Search Keywords:
21782883
IN STOCK:
5,890
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.7272
$181.800
500
$0.7190
$359.500
1,000
$0.5846
$584.600
2,500
$0.5816
$1,454.000
5,000
$0.5010
$2,505.000
7,500
$0.4985
$3,738.750
10,000
$0.4922
$4,922.000
15,000
+
$0.4897
$7,345.500
Please Note:
Item may be subject to tariff fee if shipping within the United States