help desk software
DATA SHEET

2178713-4

TE Connectivity / AMP Brand

Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2178713-4
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R
Search Keywords:
21787134
  This product is discontinued, but still in stock
IN STOCK: 34,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1750
$437.500
5,000
$0.1585
$792.500
10,000
$0.1552
$1,552.000
20,000
$0.1544
$3,088.000
25,000
$0.1537
$3,842.500
50,000
$0.1529
$7,645.000
100,000
$0.1521
$15,210.000
250,000 +
$0.1514
$37,850.000
RECOMMENDED REPLACEMENT
215570-4
215570-4
VIEW PRODUCT
Tools/3D Models
Product Guides