Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-179959-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
630 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
DYNAMIC D-5200 HDR ASSY 6P H Y
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords:
21799592
IN STOCK:
121
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
35
Multiple:
7
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
7
$29.05
$203.350
14
$28.62
$400.680
28
$28.19
$789.320
35
$27.76
$971.600
70
$17.09
$1,196.300
105
$13.53
$1,420.650
140
+
$13.26
$1,856.400
Please Note:
Item may be subject to tariff fee if shipping within the United States