Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1825011-2
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
29
Package Type:
Tube
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
4PDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-40 to 80 °C
Termination Style:
PC Pins
Dimension:
17.78 x 8.38 x 5.52 mm
ASF42G04=4PDT AUTOSLIDE
Product Highlights:
- Number of Positions = 4
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords:
218250112
IN STOCK:
585
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
348
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
5
$22.04
$110.200
100
$21.71
$2,171.000
250
$21.38
$5,345.000
348
$21.06
$7,328.880
696
$11.12
$7,739.520
1,044
$7.64
$7,976.160
1,392
+
$7.49
$10,426.080
Tools/3D Models