2-1904020-4
TE Connectivity / AMP BrandPower Relay B Plug-in Mini ISO Relays Automotive Relays .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1904020-4
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Contact Form:
N/A
Relay Construction:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Contact Material:
N/A
Operate Time:
N/A
Seal:
N/A
Mounting:
N/A
Termination Style:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The 2-1904020-4 is a Automotive Relays
Plug-in Mini ISO Relays Typical applications
Cross carline up to 35A for example: rear window defogger, battery
disconnection, power distribution (clamp 15)
Product Category: Automotive Relays
Packaging: Bulk
Brand: TE Connectivity / AMP
HTS Code: 8536490075
Product Type: Automotive Relays
Search Keywords:
219040204
This product is discontinued, but still in stock
IN STOCK:
2,125
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.15
$60.750
25
$8.57
$214.250
50
$8.44
$422.000
200
$8.32
$1,664.000
400
$8.19
$3,276.000
600
$8.07
$4,842.000
1,000
+
$7.95
$7,950.000
Product Guides