2-1904025-6
TE Connectivity / AMP BrandAutomotive Relay - SPDT (1 Form C) - 24VDC Coil - 50A Rating - 24VDC Switching - Plug In, Quick Connect 0.250" (6.3mm) - Socketable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1904025-6
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
120A (NO) / 45A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.6 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Quick Connect
Dimension:
28 x 33 x 53.2 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The 2-1904025-6 is automotive relay with operating temperature range from -40°C to 125°C.
Search Keywords:
219040256
This product is discontinued, but still in stock
IN STOCK:
2,783
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.52
$67.600
25
$11.02
$275.500
50
$10.79
$539.500
200
$10.56
$2,112.000
400
$10.40
$4,160.000
600
$10.25
$6,150.000
1,000
$10.09
$10,090.000
2,600
+
$9.94
$25,844.000
Product Guides
Product Changes