help desk software
DATA SHEET

2-1904058-5

TE Connectivity / AMP Brand

Automotive Relay - SPST-NO (DM) (1 Form X) - 240mA 12VDC Coil - 20A Contact Rating - 400VDC Switching Voltage - PC Pin - Through Hole.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1904058-5
Alias/AKA:
V23700-C0001-A408
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Form:
SPST-NO (DM) (1 Form X)
Coil Resistance:
50 Ohm
The 2-1904058-5 is automotive relay with dimensions: 25.55mm x 20.7mm x 19.3mm. Operating temperature range is from -40°C to 85°C.
Search Keywords:
219040585
IN STOCK: 189
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.21
$58.210
5
$48.93
$244.650
10
$47.26
$472.600
25
$45.75
$1,143.750
50
$44.49
$2,224.500
100
$43.68
$4,368.000
250 +
$42.96
$10,740.000
Tools/3D Models