help desk software

2198483-1

TE Connectivity / Amp Brand

MiniSAS HD 1x2 Rec Assy w/ LP

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2198483-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
Mini-SAS
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
PRESS FIT
Pitch:
N/A
Number of Contacts:
72
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MiniSAS HD 1x2 Rec Assy w/ LP
Search Keywords:
21984831
IN STOCK: 20
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.17
$30.170
10
$21.17
$211.700
25
$19.42
$485.500
50
$18.89
$944.500
100
$18.79
$1,879.000
250
$18.70
$4,675.000
500 +
$18.60
$9,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States