help desk software
DATA SHEET

2198484-1

TE Connectivity / AMP Brand

MiniSAS HD 1x1 Rec Assy w/ LP

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2198484-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Type:
Mini-SAS
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
PRESS FIT
Pitch:
N/A
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MiniSAS HD 1x1 Rec Assy w/ LP
Search Keywords:
21984841
IN STOCK: 462
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$27.56
$137.800
25
$27.15
$678.750
50
$26.74
$1,337.000
100
$26.35
$2,635.000
200
$13.94
$2,788.000
300
$9.81
$2,943.000
400 +
$9.62
$3,848.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models