help desk software

2198617-9

TE Connectivity / AMP Brand

Ni Plated Plastic Backshell, 9 Way, Str .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2198617-9
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
31 x 14.6 mm
The TE Connectivity / AMP Brand part 2198617-9 is a nickel plated plastic backshell designed for use in 9 way connector applications. This backshell provides strain relief and a secure connection for the individual wires within the connector. It features a streamlined design and easy installation process. The nickel plating offers excellent corrosion resistance and durability. The backshell is designed to securely hold the wires in place, preventing any accidental disconnections or damage. It is suitable for a variety of applications and industries where reliable and efficient connections are essential.
Search Keywords:
21986179
IN STOCK: 747
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.66
$43.300
25
$7.30
$182.500
50
$6.78
$339.000
100
$6.51
$651.000
300
$6.45
$1,935.000
500
$6.07
$3,035.000
1,000
$6.00
$6,000.000
2,500 +
$5.94
$14,850.000