help desk software
DATA SHEET

2199248-4

TE Connectivity / AMP Brand

Shield Finger, Loose Piece, Type A, 1.0h

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2199248-4
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11000
Package Type:
Tape
Type:
Spring Finger
Dimension:
4.3 x 2 x 1mm
Operating Temperature:
-30 to 85 °C
Shield Finger, Loose Piece, Type A, 1.0h
Search Keywords:
21992484
IN STOCK: 896,340
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
27500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0827
$20.675
7,500
$0.0674
$505.500
10,000
$0.0664
$664.000
27,500
$0.0654
$1,798.500
55,000
$0.0644
$3,542.000
82,500
$0.0634
$5,230.500
110,000 +
$0.0625
$6,875.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models