Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2208340-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Box
Number of Rows:
2
Operating Voltage:
12 VDC
Primary Product Color:
Black
Number of Positions:
14
Primary Locking Feature:
On the Terminal
Circuit Application:
Signal
Connector Position Assurance Capable:
No
Terminal Position Assurance:
Yes
Connector & Housing Type:
Housing for female terminals
Serviceable:
No
Sealable:
No
Cable Exit Angle:
180°
UL Flammability Rating:
UL 94HB
Mating Tab Width:
.02 in, .5 mm
Row-to-Row Spacing:
.232 in, 5.9 mm
Product Length:
.739 in, 18.78 mm
Product Width:
.648 in, 16.45 mm
Packaging Method:
Box & Carton
Connector Height:
.283 in, 7.2 mm
Centerline (Pitch):
.07 in, 1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Rectangular
Contact Type:
Receptacle
Operating Temperature (Max):
105 °C, 221 °F
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
3 A
Mating Alignment:
With
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Housing Material:
PBT GF
Connector System:
Wire-to-Board , Wire-to-Wire
Contact Size:
.5mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Strain Relief:
Without
14POS,NANOMQS,REC HSG,CODA
Search Keywords:
22083401
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.300
$1,300.000
2,000
$0.800
$1,600.000
3,000
$0.633
$1,899.000
4,000
+
$0.621
$2,484.000
Tools/3D Models
Product Guides