Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2208636-1
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
356
Package Type:
Reel
Packaging Quantity:
355
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Orientation:
Horizontal
Number of Rows:
2
Mating Retention Type:
Locking Interface
Primary Product Color:
Black
UL Flammability Rating:
UL 94V-0
Centerline (Pitch):
.07 in, 1.8 mm
Connector Shape:
Rectangular
Connector Width:
.911 in, 23.15 mm
PCB Mount Alignment:
With
Number of Signal Positions:
6
Profile Height from PCB:
.366 in, 9.3 mm
Panel Mount Feature:
Without
Contact Type:
Tab
Shielded:
No
Termination Method to Printed Circuit Board:
Through Hole - Solder
Mating Retention:
With
Connector Length:
.527 in, 13.4 mm
Mounting Holes:
Without
Number of Positions:
6
PCB Mount Retention:
Without
Sealable:
No
Packaging Type:
Reel
Contact Mating Area Plating Material:
Tin
Number of Sections:
1
Connector System:
Wire-to-Board
Circuit Application:
Signal
Mating Tab Width:
.019 in, .5 mm
Interface Number:
114-94000-11
Mating Tab Thickness:
.015 in, .4 mm
Mating Alignment:
With
Header Type:
Fully Shrouded
Contact Size:
.5mm
6POS,NANO MQS,HEADER ASSY,CODA
Search Keywords:
22086361
IN STOCK:
0
MOQ for out of Stock Qty:
445
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
445
$2.31
$1,027.950
890
$1.42
$1,263.800
1,335
$1.13
$1,508.550
1,780
+
$1.10
$1,958.000
Tools/3D Models