Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
221123-2
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
11.2 x 16.53 mm
Life Cycle:
Discontinued & Replaced
JACK,PCB,VERT,COMMERCIAL BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords:
2211232
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$5.643
$5.643
100
$5.130
$513.000
200
$3.850
$770.000
400
$3.590
$1,436.000
800
+
$3.520
$2,816.000
Product Guides