help desk software
DATA SHEET

221128-1

TE Connectivity / AMP Brand

PLUG,COMMERCIAL BNC .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
221128-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
33.53 x 14.53 mm
Life Cycle:
Discontinued
PLUG,COMMERCIAL BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
2211281
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,192
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.295
$46.475
50
$5.467
$273.350
100
$5.005
$500.500
300
$4.531
$1,359.300
500
$4.486
$2,243.000
1,000
$4.441
$4,441.000
2,500
$4.397
$10,992.500
5,000 +
$4.353
$21,765.000
Tools/3D Models
Product Guides