help desk software
DATA SHEET

2213858-1

TE Connectivity / AMP Brand

LED Street Light Connector - LUMAWISE Endurance S Series - 4 Contacts - Receptacle - 30 VDC - 1.5 A.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2213858-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Connector Diameter:
36.5 mm
Contact Current Rating (Max):
1.5 A
Agency & Standard:
Zhaga
The 2213858-1 is LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 36.5 (Dia.) x 27.4mm.
Search Keywords:
22138581
IN STOCK: 3,405
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
25
$4.85
$121.250
100
$4.39
$439.000
300
$4.30
$1,290.000
500
$4.23
$2,115.000
1,000
$4.17
$4,170.000
2,500
$4.11
$10,275.000
5,000 +
$4.05
$20,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models